Binder DIN Micro DIN connector 618758

Binder Brand: Binder
The Binder micro DIN connector plugs, characterised by their straight design and multiple pins, form a unified group of components designed for electrical connectivity.
Description Image Product Buy Pricing (Ex VAT) Colour Mounting Type Plug / Socket No. of Contacts AWG Cable Diameter Cable Ø up to Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Termination Total no. of pins
Binder 99 9113 400 05 Micro DIN Connector Plug Straight 5 Pins
Binder 99 9113 400 05 Micro DIN Connector Plug Straight 5 Pins
Extended range
Order code: 01-4779
MPN: 99 9113 400 05

Available to back orderBack order, lead time 11 days
1+ £7.06
Price per unit Ex VAT
Grey Termination Plug 5 20 0.75mm² 4mm 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -40°C 5A 5A 125V 5 5 Solder 5
Binder 99 9113 460 05 Micro DIN Connector Plug Straight 5 Pins 1pc
Binder 99 9113 460 05 Micro DIN Connector Plug Straight 5 Pins 1pc
Order code: 01-4780
MPN: 99 9113 460 05
1+ £5.24
Price per unit Ex VAT
Blue Termination Plug 5 20 0.75mm² 4mm 180° PA (UL 94 V-0) Brass gold plated IP67 +85°C -40°C 5A 5A 125V 5 5 Solder 5

Trustpilot