Binder 99 9113 460 05 Micro DIN Connector Plug Straight 5 Pins 1pc

Image Representative of Range

Binder 99 9113 460 05 Micro DIN Connector Plug Straight 5 Pins 1pc

MPN
99 9113 460 05
Brand
Binder
EAN-13
4064161272405
Order Code
01-4780
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Blue Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The binder 99 9113 460 05 is a Micro DIN connector, plug, straight with five pins. Manufactured by binder, it is typically used in electronic and industrial applications for secure data and power transfer. This product is suitable for compact and efficient connectivity solutions, providing reliable performance in demanding environments.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Cable Ø up to 4mm
Colour Blue
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 5
Termination Solder
Total no. of pins 5
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot