Binder 99 9113 400 05 Micro DIN Connector Plug Straight 5 Pins

Image Representative of Range

Binder 99 9113 400 05 Micro DIN Connector Plug Straight 5 Pins

MPN
99 9113 400 05
Brand
Binder
EAN-13
2050005362052
Order Code
01-4779
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Blue Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by binder, the 99 9113 400 05 is a straight micro DIN connector with a total of 5 pins. Key features include its compact design, ideal for use in confined spaces. It is typically used in electronic and data communication equipment.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
AWG 20
Cable Diameter 0.75mm²
Cable Ø up to 4mm
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 5
Termination Solder
Total no. of pins 5
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot