Binder DIN Micro DIN connector 618755

Binder Brand: Binder
Binder offers a range of micro DIN connector plugs, characterised by their straight design and three-pin configuration, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Colour Mounting Type Plug / Socket No. of Contacts AWG Cable Diameter Cable Ø up to Connection Angle Connector Body Material Contact Material Max. temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of Ways Termination Total no. of pins Type
Binder 99 9105 400 03 Micro DIN Plug Straight 3 Pins 1pc
Binder 99 9105 400 03 Micro DIN Plug Straight 3 Pins 1pc
Standard range
Order code: 01-4770
MPN: 99 9105 400 03

11 in stock, despatched in 4 working days
1+ £5.45
Price per unit Ex VAT
Grey Termination Plug 3 20 0.75mm² 4mm 180° PA (UL 94 V-0) Brass gold plated +85°C -40°C 7A 7A 250V 3 Solder 3 Plug, straight
Binder 99 9105 450 03 Micro DIN Connector Plug Straight 3 Pins
Binder 99 9105 450 03 Micro DIN Connector Plug Straight 3 Pins
Standard range
Order code: 01-4771
MPN: 99 9105 450 03

13 in stock, despatched in 4 working days
1+ £4.70
Price per unit Ex VAT
Red Termination Plug 3 20 0.75mm² 4mm 180° PA (UL 94 V-0) Brass gold plated +85°C -40°C 7A 7A 250V 3 Solder 3 Plug, straight
Binder 99 9105 460 03 Micro DIN Connector Plug Straight 3 Pins 1pc.
Binder 99 9105 460 03 Micro DIN Connector Plug Straight 3 Pins 1pc.
Standard range
Order code: 01-4772
MPN: 99 9105 460 03

15 in stock, despatched in 4 working days
1+ £4.70
Price per unit Ex VAT
Blue Termination Plug 3 20 0.75mm² 4mm 180° PA (UL 94 V-0) Brass gold plated +85°C -40°C 7A 7A 250V 3 Solder 3 Plug, straight


Trustpilot