Binder 99 9105 400 03 Micro DIN Plug Straight 3 Pins 1pc

Image Representative of Range

Binder 99 9105 400 03 Micro DIN Plug Straight 3 Pins 1pc

Order Code:

01-4770

Brand: Binder MPN: 99 9105 400 03 EAN-13: 2050005359120
  • Quickly find another product in this range by Colour:

    Blue Grey Red
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The binder Micro DIN connector, model 99 9105 400 03, features a plug with a straight design and contains three pins. Manufactured by binder, this connector is ideal for applications requiring compact and efficient electrical connections with one piece availability. Typical uses include industrial automation and electronic communication devices.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
AWG 20
Cable Diameter 0.75mm²
Cable Ø up to 4mm
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of Ways 3
Termination Solder
Total no. of pins 3
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot