Binder 99 9105 450 03 Micro DIN Connector Plug Straight 3 Pins

Image Representative of Range

Binder 99 9105 450 03 Micro DIN Connector Plug Straight 3 Pins

Order Code:

01-4771

Brand: Binder MPN: 99 9105 450 03 EAN-13: 2050005359137
  • Quickly find another product in this range by Colour:

    Blue Grey Red
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The binder 99 9105 450 03 is a Micro DIN connector, plug-straight, with three pins. This connector is designed for high-performance connectivity and is suitable for a range of industrial and electronic applications. Commonly used in automation and control systems, it ensures reliable electrical connections.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
AWG 20
Cable Diameter 0.75mm²
Cable Ø up to 4mm
Colour Red
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V
Number of Ways 3
Termination Solder
Total no. of pins 3
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot