Binder Crimps, Splices & Terminals Accessories Bullet connector cap 633290

Binder Brand: Binder
These parts, manufactured by Binder, are components of bullet connector caps designed for use in various environments, including harsh conditions.
Description Image Product Buy Pricing (Ex VAT) Cross Section Connector Type Length max. cross section Maximum Temperature Nominal Current Nominal current - rounded value Type Cable Ø (max.) Cable Ø range Cable Ø up to Case Material Colour Connection Angle IP Rating Min. temperature Nominal Voltage Seal Series
Binder 083107000000 HEC Bullet Connector Cap Protective 1 Piece
Binder 083107000000 HEC Bullet Connector Cap Protective 1 Piece
Standard range
Order code: 11-4743
MPN: 08 3107 000 000

Despatched within 4 working days - 24 in stock
1+ £7.23
Price per unit Ex VAT
0.25 mm² (max) 165mm 0.25mm² +85°C 3A 3A Bullet connector protective cap 4mm 3 - 4mm 3mm PA (UL 94 V-0) Black 180° IP68, IP69K -40°C 125V Bayonet HEC
Binder 083109000000 HEC Bullet Connector Cap Harsh Environment Plug
Binder 083109000000 HEC Bullet Connector Cap Harsh Environment Plug
Standard range
Order code: 11-4744
MPN: 08 3109 000 000

Despatched within 4 working days - 18 in stock
1+ £9.08
Price per unit Ex VAT
0.14 mm² (max) Plug, straight 100mm 0.14mm² +95°C 1A 1A Bullet connector protective cap 4mm 3 - 4mm 3mm PA (UL 94 V-0) Black 180° IP68, IP69K -40°C 125V Bayonet HEC
Binder 083110000000 HEC Bullet Connector Cap Harsh Environment Plug
Binder 083110000000 HEC Bullet Connector Cap Harsh Environment Plug
Standard range
Order code: 11-4745
MPN: 08 3110 000 000

Despatched within 4 working days - 11 in stock
1+ £7.64
Price per unit Ex VAT
0.14 mm² (max) Plug, straight 100mm 0.14mm² +95°C 1A 1A Bullet connector protective cap 4mm 3 - 4mm 3mm PA (UL 94 V-0) Black 180° IP68, IP69K -40°C 125V Bayonet HEC


Trustpilot