Binder 083107000000 HEC Bullet Connector Cap Protective 1 Piece

Image Representative of Range

Binder 083107000000 HEC Bullet Connector Cap Protective 1 Piece

MPN
08 3107 000 000
Brand
Binder
EAN-13
2050002722026
Order Code
11-4743
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The binder Bullet Connector Protective Cap, part number 08 3107 000 000, is designed for the HEC series of round connectors. This protective cap offers enhanced durability and protection in harsh environments. It is typically used in industrial and outdoor applications to safeguard connectors from dirt, moisture, and damage.
Type Bullet connector protective cap
Cable Ø (max.) 4mm
Cable Ø range 3 - 4mm
Cable Ø up to 3mm
Case Material PA (UL 94 V-0)
Colour Black
Connection Angle 180°
Cross Section 0.25 mm² (max)
IP Rating IP68, IP69K
Length 165mm
max. cross section 0.25mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 125V
Seal Bayonet
Series HEC

Reviews

Be the first to submit a review

Trustpilot