Binder 083109000000 HEC Bullet Connector Cap Harsh Environment Plug

MPN
08 3109 000 000
Brand
Binder
EAN-13
2050002722231
Order Code
11-4744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bullet connector protective cap by binder is a straight plug designed for the HEC series of round connectors. It highlights durability and secure protection in demanding environments. This component is typically used in industrial and outdoor applications to safeguard electrical connections.
Type Bullet connector protective cap
Cable Ø (max.) 4mm
Cable Ø range 3 - 4mm
Cable Ø up to 3mm
Case Material PA (UL 94 V-0)
Colour Black
Connection Angle 180°
Connector Type Plug, straight
Cross Section 0.14 mm² (max)
IP Rating IP68, IP69K
Length 100mm
max. cross section 0.14mm²
Maximum Temperature +95°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Seal Bayonet
Series HEC

Reviews

Be the first to submit a review

Trustpilot