binder binder 3 Pin Cable Mount Moulded Terminal

binder Brand: binder
Binder produces a range of robust cable mount moulded terminals featuring a circular contact design, commonly utilised for electronic and electrical connections requiring secure and reliable three-pin configurations with varying cable lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Number of Contacts Type Length Gender IP Rating Case Material Maximum Temperature Dimensions Min. temperature Number of pins
Binder 79-9001-12-03 Male 3 Pin Cable Mount with Moulded Terminal and 2m cable
Binder 79-9001-12-03 Male 3 Pin Cable Mount with Moulded Terminal and 2m cable
Standard range
Order code: 55-1102
MPN: 79-9001-12-03

Despatched within 4 working days - 14 in stock
1+ £10.63
10+ £9.75
100+ £9.49
Price per unit Ex VAT
3 Cable Plug Male IP40 +125°C -55°C 3
Binder 79-3430-32-04 Female 3 Pin Cable Mount Moulded Terminal 2m Cable PUR
Binder 79-3430-32-04 Female 3 Pin Cable Mount Moulded Terminal 2m Cable PUR
Standard range
Order code: 55-1450
MPN: 79-3430-32-04

Despatched within 4 working days - 8 in stock
1+ £13.82
Price per unit Ex VAT
Black Sensor/actuator connector (pre-fab) 2m IP68 PUR +85°C length: 2m -25°C
Binder 79-3434-32-04 F Angle 3 Pin Cable Mount Moulded Terminal 2m Cable PUR
Binder 79-3434-32-04 F Angle 3 Pin Cable Mount Moulded Terminal 2m Cable PUR
Standard range
Order code: 55-1454
MPN: 79-3434-32-04

Despatched within 4 working days - 51 in stock
1+ £12.20
Price per unit Ex VAT
Black Sensor/actuator connector (pre-fab) 2m IP68 +85°C -25°C
Binder 79-3434-35-04 F Angle 3 Pin Cable Mount Moulded Terminal 5m Cable PUR
Binder 79-3434-35-04 F Angle 3 Pin Cable Mount Moulded Terminal 5m Cable PUR
Standard range
Order code: 55-1455
MPN: 79-3434-35-04

Despatched within 4 working days - 20 in stock
1+ £14.43
Price per unit Ex VAT
Black Sensor/actuator connector (pre-fab) 5m IP68 +85°C -25°C

Trustpilot