Binder 79-3434-35-04 F Angle 3 Pin Cable Mount Moulded Terminal 5m Cable PUR

MPN
79-3434-35-04
Brand
Binder
EAN-13
4064161264561
Order Code
55-1455
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock


  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: crimp, overmoulded on cable
  • Wire gauge (mm): 0,34 mm²
  • Wire gauge (AWG): 22
  • Cable lenth: 5 m
  • Degree of protection: IP 68
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PUR
  • Material of housing: PUR
Cable data
  • material housing: PUR
  • insulation single lead: PVC
  • single lead structure: 42 x 0,1
  • cable sheath Ø: 4.5
  • conductor resistance: 55Ω/Km
  • temperature range cable movable c from / temperature range cable movable c to: -5 / 70
  • temperature range cable fixed c from / temperature range cable fixed c to: -25 / 70
  • bending radius cable fixed: 22 mm
  • bending radius cable movable: 45 mm
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot