Binder 79-3430-32-04 Female 3 Pin Cable Mount Moulded Terminal 2m Cable PUR

MPN
79-3430-32-04
Brand
Binder
EAN-13
2050000993060
Order Code
55-1450
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock


  • 763-79-3430-32-04
  • Case material: PUR
  • Connector type: Socket, straight
  • Contact material: Cu Sn 6
  • Dimensions, length: 2m
  • Manufacturer part No.: 79-332-04
  • Protection type: IP68
  • Type (manufacturer type): 763-79-3430-32-04
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Case Material PUR
Dimensions length: 2m
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot