Binder 79-3102-32-03 Female 3 Pin with Moulded Terminal 3-x .25mm2-PUR

MPN
79-3102-32-03
Brand
Binder
EAN-13
2050000992957
Order Code
55-1416
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock


  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: crimp, overmoulded on cable
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable lenth: 2 m
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +80 °C
  • Lower temperature: -25 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: I
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PUR
  • Material of housing: PUR
Cable data
  • material housing: PUR
  • insulation single lead: PVC
  • single lead structure: 32 x 0,1
  • cable sheath Ø: 3.7
  • conductor resistance: 148Ω/Km
  • temperature range cable movable c from / temperature range cable movable c to: -5 / 80
  • temperature range cable fixed c from / temperature range cable fixed c to: -25 / 80
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot