Binder 79-3102-32-03 Female 3 Pin with Moulded Terminal 3-x .25mm2-PUR |
55-1416
|
|
Despatched within 4 working days - 25 in stock
|
1+ £18.29
Price per unit Ex VAT
|
Black |
Sensor/actuator connector (pre-fab) |
2m |
|
|
+80°C |
IP67 |
-25°C |
Binder 79-3102-35-03 Female 3 Pin with Moulded Terminal 3-x .25mm2-PUR |
55-1417
|
|
Despatched within 4 working days - 41 in stock
|
1+ £19.71
Price per unit Ex VAT
|
Black |
Sensor/actuator connector (pre-fab) |
2m |
|
|
+80°C |
IP67 |
-25°C |
Binder 79-3405-55-03 Male 3 Pin Moulded Terminal 3-x .25mm2-PUR 5m Cable |
55-1431
|
|
Despatched within 4 working days - 8 in stock
|
1+ £15.94
Price per unit Ex VAT
|
|
Cable Plug |
|
3 |
Male |
+85°C |
IP67 |
-25°C |
Binder 79-3406-55-03 Female 3 Pin Moulded Terminal 3-x .25mm2-PVC 5m Cable |
55-1435
|
|
Despatched within 4 working days - 42 in stock
|
1+ £14.39
Price per unit Ex VAT
|
|
Cable Plug |
|
3 |
Female |
+85°C |
IP67 |
-25°C |
Binder 79-3408 52-03 Female Angle 3 Pin Moulded Terminal 3-x .25mm2-PUR 2m Cable |
55-1438
|
|
Despatched within 4 working days - 28 in stock
|
1+ £8.33
| 1+ |
£8.33 |
| 10+ |
£7.53 |
| 100+ |
£7.29 |
Price per unit Ex VAT
|
|
Cable Plug |
|
3 |
Female |
+85°C |
IP67 |
-25°C |
Binder 79-3408 55-03 Female Angle 3 Pin Moulded Terminal 3-x .25mm2-PUR 5m Cable |
55-1439
|
|
Despatched within 4 working days - 24 in stock
|
1+ £14.47
Price per unit Ex VAT
|
|
Cable Plug |
|
3 |
Female |
+85°C |
IP67 |
-25°C |
Binder 79-3404-52-03 Female Angle 3 Pin LED Moulded Terminal 3-x .25mm2-PUR 2m C |
55-1442
|
|
Despatched within 4 working days - 10 in stock
|
1+ £17.32
Price per unit Ex VAT
|
|
Cable Plug |
|
3 |
Female |
+85°C |
IP67 |
-25°C |
Binder 79-3404-55-03 Female Angle 3 Pin LED Moulded Terminal 3-x .25mm2-PUR 5m C |
55-1443
|
|
Back order - 17 availableBack-order availability date - 12/11/2026
|
1+ £17.02
Price per unit Ex VAT
|
|
Cable Plug |
|
3 |
Female |
+85°C |
IP67 |
-25°C |