Binder 76768 Hook-and-loop Square Pad 32mm x 32mm Black 1 piece Screw Mount

Image Representative of Range

Binder 76768 Hook-and-loop Square Pad 32mm x 32mm Black 1 piece Screw Mount

MPN
76768
Brand
Binder
EAN-13
2050001135612
Order Code
11-4769
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 762 in stock

The Binder Band 76768 is a velcro fastener featuring a hook-and-loop stick-on square screw-on loop pad measuring 32 mm x 32 mm in black. It is manufactured by binder Band and designed for easy attachment and secure fastening of various items. This versatile product is ideal for securing cables, organising tools, and fastening small objects in home or office settings.
Type Hook-and-loop stick-on squares
Width 32mm
Length 32mm
Colour Black
Bore Diameter 4mm
Dimensions (L x W) 32 mm x 32 mm
Hook-and-loop feature screw-on
Hook-and-loop technology Loop pad

Reviews

Be the first to submit a review

Trustpilot