Binder 75763-H1 Hook-and-Loop Tape Black 5000x25mm Firm Bond Design

Image Representative of Range

Binder 75763-H1 Hook-and-Loop Tape Black 5000x25mm Firm Bond Design

MPN
75763-H1-5000
Brand
Binder
EAN-13
2050001135582
Order Code
11-4768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 29/09/2026

The Binder Band 75763-H1 Hook-and-loop tape, featuring 5000 mm by 25 mm dimensions in black, is equipped with mushroom hooks for secure adhesion. This product is ideal for fastening applications where a strong and reusable attachment is needed. The tape's versatile stick-on feature makes it suitable for both home and industrial use.
Type Hook & Loop Tape
Width 25mm
Length 5m
Colour Black
Dimensions (L x W) 5000 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Mushroom hooks
Misc Attribute 75763-H1

Reviews

Be the first to submit a review

Trustpilot