Binder 723 Series IP67 Silver Mini Panel Mnt M16 Screw Connector Front Fastening

binder Brand: binder
A range of IP67 miniature front fastening panel mount M16 screw connectors.
  • Connector locking system: Screw
  • Contact plating: Ag (silver)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +95 °C
  • Volume resistivity: ≤ 5 mΩ
  • Wire gauge (AWG): 20
  • Wire gauge (mm): 0,75 mm²
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Finish Contact Material Contact Termination Contact Plating Current Rating Pin/Socket Mounting Type Number of pins Nominal Voltage Termination Connector Size IP Rating
Binder 09-0107-80-03 Male 3 Pin DIN Panel Mount Screw with Solder Terminal
Binder 09-0107-80-03 Male 3 Pin DIN Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-0476
MPN: 09-0107-80-03

Despatched within 4 working days - 32 in stock
1+ £7.99
10+ £7.49
50+ £7.45
Price per unit Ex VAT
Panel Mount Male 3 Male Silver plated Solder Pin 3 20 mm dia IP67
Binder 09-0115-80-05 Male 5 Pin Panel Mount Screw with Solder Terminal
Binder 09-0115-80-05 Male 5 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-0478
MPN: 09-0115-80-05

Despatched within 4 working days - 22 in stock
1+ £7.77
10+ £7.70
50+ £7.64
Price per unit Ex VAT
Panel Mount Male 5 Male Brass Silver 6A Panel 5 250V Solder 20 mm dia IP67
Binder 09-0123-80-06 Male 6 Pin Panel Mount Screw with Solder Terminal
Binder 09-0123-80-06 Male 6 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-0479
MPN: 09-0123-80-06

Despatched within 4 working days - 8 in stock
1+ £8.61
10+ £8.50
50+ £8.41
Price per unit Ex VAT
Panel Mount Male 6 Male Brass Silver 5A Panel 6 250V Solder 20 mm dia IP67
Binder 09-0127-80-07 Male 7 Pin Panel Mount Screw with Solder Terminal
Binder 09-0127-80-07 Male 7 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-0480
MPN: 09-0127-80-07

Despatched within 4 working days - 91 in stock
1+ £8.28
10+ £8.22
50+ £8.15
Price per unit Ex VAT
Panel Mount Male 7 Male Brass Silver 5A Panel 7 125V Solder 20 mm dia IP67
Binder 09-0116-80-05 Female 5 Pin Panel Mount Screw with Solder Terminal
Binder 09-0116-80-05 Female 5 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-0559
MPN: 09-0116-80-05

Despatched within 4 working days - 5 in stock
1+ £8.53
10+ £8.44
50+ £8.36
Price per unit Ex VAT
Panel Mount Female 5 Female CuSn Silver 6A Panel 5 250V Solder 20 mm dia IP67

Trustpilot