Binder 09-0115-80-05 Male 5 Pin Panel Mount Screw with Solder Terminal

MPN
09-0115-80-05
Brand
binder
EAN-13
2050001367914
Order Code
55-0478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.77
10+ £7.70
50+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

A male 5-pin IP67 miniature front fastening panel mount M16 screw connector with solder termination.
  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +95 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
Type Panel Mount Male
Number of Contacts 5
Connector Size 20 mm dia
Gender Male
Contact Material Brass
Contact Plating Silver
Current Rating 6A
IP Rating IP67
Mounting Type Panel
Nominal Voltage 250V
Number of pins 5
Termination Solder

Reviews

Be the first to submit a review

Trustpilot