BickerElektronik UPSI-2406DP2 Rail-Mount DC-UPS, 100W, Supercap Backup

Image Representative of Range

BickerElektronik UPSI-2406DP2 Rail-Mount DC-UPS, 100W, Supercap Backup

MPN
UPSI-2406DP2
EAN-13
4251877642725
Order Code
08-6131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £299.09 £254.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bicker Elektronik manufactures the UPSI-2406DP2, a rail-mount UPS designed for installation on DIN rails. This unit provides uninterruptible power supply capabilities, ensuring continuous power delivery during outages or fluctuations. It is commonly used in industrial and automation environments to protect critical equipment.
Type Rail-mount UPS (DIN)
Output Voltage -0.50V
Output Current 4.25A
Number of Outputs 1
Power Rating 100W
Bridging time, max load 30s
Depth 100mm
Dim (W x H x D) 63 x 120 x 100 mm
Height 120mm
Maximum Input Volage 30V DC
Minimum Input Volage 22.50V DC
Nominal Power 96W
Width 63mm

Reviews

Be the first to submit a review

Trustpilot