Bicker UPSIC-2403D Rail-mount UPS, Maintenance-Free Supercaps, Compact

Image Representative of Range

Bicker UPSIC-2403D Rail-mount UPS, Maintenance-Free Supercaps, Compact

MPN
UPSIC-2403D
EAN-13
4053199938056
Order Code
08-6133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £299.09 £254.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bicker Elektronik manufactures the UPSIC-2403D, a DC UPS designed for rail-mounting. It provides reliable power backup, ensuring stability for critical applications. Typically used in industrial and automation environments, it helps maintain power continuity during outages.
Type Rail-mount UPS (DIN)
Output Current 3A
Depth 103mm
Dim (W x H x D) 36 x 147 x 103 mm
Height 147mm
Input Current 3.5A
Maximum Input Volage 30
Minimum Input Volage 22.5
Nominal Power 70W
Width 36mm

Reviews

Be the first to submit a review

Trustpilot