Bicker UPSIC-1205D Rail-mount UPS, Compact Design, Supercapacitor Backup

Image Representative of Range

Bicker UPSIC-1205D Rail-mount UPS, Compact Design, Supercapacitor Backup

MPN
UPSIC-1205D
EAN-13
4053199938049
Order Code
08-6132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £303.83 £258.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bicker Elektronik UPSIC-1205D is a DC-UPS designed for rail-mounting on DIN rails. It features reliable backup power for critical DC loads and seamless integration into industrial settings. This unit is ideal for safeguarding sensitive equipment in automation and control systems against power interruptions.
Type Rail-mount UPS (DIN)
Output Current 5A
Depth 103mm
Dim (W x H x D) 36 x 147 x 103 mm
Height 147mm
Input Current 5.8 A nom.
Maximum Input Volage 16
Minimum Input Volage 11.6
Weight 367
Width 36mm

Reviews

Be the first to submit a review

Trustpilot