Bicker Elektronik UPSI-1208DP2 Rail-mount UPS with Supercap energy storage.

Bicker Elektronik UPSI-1208DP2 Rail-mount UPS with Supercap energy storage.

Order Code:

08-6128

Brand: Bicker Elektronik MPN: UPSI-1208DP2 EAN-13: 4251877642367

Discontinued


Bicker Elektronik's UPSI-1208DP2 is a DIN rail-mount UPS designed for seamless integration into industrial systems. It provides reliable power backup and protection for critical applications in automation and control environments. This unit is ideal for safeguarding sensitive equipment against power disruptions.
Type Rail-mount UPS (DIN)
Output Voltage -0.50V
Output Current 7A
Number of Outputs 1
Depth 100mm
Dim (W x H x D) 63 x 120 x 100 mm
Height 120mm
Input Current 9.10A
Input voltage (max.) 16V DC
Min. input voltage 11.50V DC
Nominal Power 96W
Width 63mm

Trustpilot