Bicker BET-0919-T BET-0600 Bench PSU 19V 4.7A 90W Efficient Robust Design

Image Representative of Range

Bicker BET-0919-T BET-0600 Bench PSU 19V 4.7A 90W Efficient Robust Design

MPN
BET-0919-T
EAN-13
4016139164359
Order Code
08-6126
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bicker Elektronik BET-0919-T is a bench PSU providing a fixed voltage of 19 V DC and a current of 4.7 A, delivering a total power output of 90 W. It is suitable for use in laboratory and testing environments where stable and reliable power is essential. This desk power supply unit is ideal for powering electronic devices during development and troubleshooting stages.
Type Bench PSU (fixed voltage)
Input Voltage 115V AC, 230V AC
Output Voltage 19V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 4.7A
Power Rating 90W
EuP Status Step 2
Height 36mm
Length 151mm
Max. output current 4.7A
Misc Attribute 2 Pulsed
Number of Outputs 1
Used at Mains socket
Weight 500g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot