Bicker BET-0912-T Bench PSU 12V DC 7A 90W Robust, Efficient, Dust-Proof

Image Representative of Range

Bicker BET-0912-T Bench PSU 12V DC 7A 90W Robust, Efficient, Dust-Proof

MPN
BET-0912-T
EAN-13
4016139164342
Order Code
08-6125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.01
10+ £43.52
100+ £43.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bicker Elektronik's BET-0912-T is a bench power supply unit providing a fixed voltage of 12 V DC with a current output of 7 A and a power rating of 90 W. This reliable PSU is ideal for laboratory or workshop settings where a stable and consistent power source is necessary. Its robust design and dependable performance make it a preferred choice for testing and powering electronic devices.
Type Bench PSU (fixed voltage)
Input Voltage 115V AC, 230V AC
Output Voltage 12V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 7A
Power Rating 90W
EuP Status Step 2
Height 36mm
Length 151mm
Max. output current 7A
Misc Attribute 2 Pulsed
Number of Outputs 1
Used at Mains socket
Weight 500g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot