Bicker BET-0624 BET-0600 Bench PSU 24V DC 2.7A 60W Efficient, Durable

Image Representative of Range

Bicker BET-0624 BET-0600 Bench PSU 24V DC 2.7A 60W Efficient, Durable

MPN
BET-0624
EAN-13
4016139164335
Order Code
08-6124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bicker Elektronik BET-0624 is a fixed voltage bench power supply unit with an output of 24 V DC and 2.7 A, providing a total power of 60 W. It is ideal for laboratory, workshop, and testing station applications requiring reliable and consistent power supply. The unit's robust construction ensures durability and stability in professional environments.
Type Bench PSU (fixed voltage)
Input Voltage 115V AC, 230V AC
Output Voltage 24V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 2.7A
Power Rating 60W
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 2.7A
Misc Attribute 2 Pulsed
Number of Outputs 1
Used at Mains socket
Weight 300g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot