Beurer 68013 Air Purifier Cleans Up to 69 m² Smartphone Controlled

MPN
68013
Brand
Beurer
EAN-13
4211125680138
Order Code
08-6110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £336.10 £285.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Beurer 68013 air purifier features an ioniser and is designed for air quality control, making it ideal for allergen removal. This black model is suitable for rooms up to 69 m². It is commonly used to improve indoor air quality in homes and offices.
Type Air purifier
Colour Black
Diameter 215mm
Dimensions (Ø x H) 215 mm x 505 mm
Height 505mm
Power 50W
Suitable for rooms up to 69m²
Weight 3.7kg

Reviews

Be the first to submit a review

Trustpilot