Beurer 10067 LB 300 Plus Humidifier Black Energy-Efficient Cold Evaporation

MPN
10067
Brand
Beurer
EAN-13
4211125100674
Order Code
08-6102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £158.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Beurer's LB 300 Plus humidifier features efficient indoor climate control with a sleek black design. It functions as a heater humidifier combo, ideal for maintaining optimal humidity levels in various settings. Commonly used in homes and offices, it ensures comfortable air quality.
Type Humidifier
Colour Black
Diameter 230mm
Dimensions (Ø x H) 230 mm x 350 mm
Height 350mm
Humidification power 0.3 l/h
Power 26W
Suitable for rooms up to 45m²
Tank volume 3l
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot