Bessey XM7EU Spring Clamp Metal 75mm Span 120N Force Nickel-Plated

MPN
XM7EU
Brand
Bessey
EAN-13
4008158041568
Order Code
01-4616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.20 £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Bessey's XM-EU metal spring clamp features a maximum span width of 75 mm and a nosing length of 85 mm. This robust and versatile clamp is ideal for securely holding materials together during woodworking or metalworking projects. The XM7EU model provides reliable performance for both professional and DIY use.
Type Spring Clamp
Jaw Opening 75mm
Nosing 85mm
Tension 120N
Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot