Bessey XM3EU Spring Clamp Metal 25mm Max Span PVC Tips Nickel-Plated

MPN
XM3EU
Brand
Bessey
EAN-13
4008158041063
Order Code
01-4614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Bessey XM3EU is a metal spring clamp with a maximum span width of 25 mm and a nosing length of 32 mm. It is ideal for securing small objects during woodworking or DIY projects. This clamp is known for its durability and precision in holding components firmly in place.
Type Spring Clamp
Jaw Opening 25mm
Nosing 32mm
Tension 100N
Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot