Bessey XCR4 Clamp Max Span:100mm Nosing Length:75mm Ratcheting

MPN
XCR4
Brand
Bessey
EAN-13
4008158041735
Order Code
01-4613
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.10 £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

Bessey manufactures the XCR4 ratcheting clamp with a maximum span width of 100 mm and a nosing length of 75 mm. This clamp is ideal for various holding and securing tasks requiring precision and stability. Typically used in woodworking or metalworking projects, the Bessey XCR4 ensures a reliable grip for efficient work.
Type Ratchet clamp
Jaw Opening 100mm
Nosing 75mm
Weight 280g

Reviews

Be the first to submit a review

Trustpilot