Bessey XC3 Clippix XC Spring Clamp 35mm

MPN
XC3
Brand
Bessey
EAN-13
4008158028590
Order Code
95-2371
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Opening:

    20mm 25mm 35mm 50mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Bessey Clippix XC Spring Clamps are perfect for gluing, clamping and securing objects. They feature soft, anti-slip ergonomic handles that offer quick and easy one handed operation. The self-adjusting protective caps offer secure non-marking clamping. Manufactured from lightweight fibreglass that has been reinforced with nylon for ease of handling.

The Bessey XC3 Clippix XV Spring Clamp has the following specification:

Opening: 35mm
Throat Depth: 37mm
Weight: 0.05kg


Type Spring Clamp
Jaw Opening 35mm

Reviews

Be the first to submit a review

Trustpilot