Bessey TW28-30-14K G-clamp for Welding Tables 300mm Span 140mm Nosing

Image Representative of Range

Bessey TW28-30-14K G-clamp for Welding Tables 300mm Span 140mm Nosing

MPN
TW28-30-14K
Brand
Bessey
EAN-13
4008158036885
Order Code
11-4728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £44.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bessey TW28-30-14K is a G-clamp for welding tables, featuring a maximum span width of 300 mm and a nosing length of 140 mm. This robust clamping element is ideal for securing workpieces in place during welding operations. It is particularly useful for maintaining stability and precision in various metalworking projects.
Type L clamp
Jaw Opening 300mm
(Ø) 28mm
Nosing 140mm
Weight 1.65kg

Reviews

Be the first to submit a review

Trustpilot