Bessey TW28-30-12K G-Clamp for Welding Tables 300mm Span 120mm Nosing

Image Representative of Range

Bessey TW28-30-12K G-Clamp for Welding Tables 300mm Span 120mm Nosing

MPN
TW28-30-12K
Brand
Bessey
EAN-13
4008158036878
Order Code
11-4726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £40.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bessey G-clamp for welding tables, model TW28-30-12K, is manufactured by Bessey and has a maximum span width of 300 mm and a nosing length of 120 mm. This clamping element is designed for secure and precise positioning during welding tasks. It is ideal for use in industrial settings where stability and accuracy are essential.
Type L clamp
Jaw Opening 300mm
(Ø) 28mm
Nosing 120mm
Weight 1.62kg

Reviews

Be the first to submit a review

Trustpilot