Bessey TPN80S12BE-2K TPN-BE-2K Clamp 800mm Span 120mm Nosing Wood Use

Image Representative of Range

Bessey TPN80S12BE-2K TPN-BE-2K Clamp 800mm Span 120mm Nosing Wood Use

MPN
TPN80S12BE-2K
Brand
Bessey
EAN-13
4008158031149
Order Code
11-4719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £37.14 £37.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The Bessey TPN80S12BE-2K is a malleable screw clamp with a maximum span width of 800 mm and a nosing length of 120 mm. Manufactured by Bessey, it is durable and suitable for heavy-duty clamping tasks. This L clamp is ideal for woodworking and metalworking applications where strong and reliable holding power is required.
Type L clamp
Jaw Opening 800mm
Nosing 120mm
Tension 5500N
Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot