Bessey TPN60S12BE TPN-BE Malleable Screw Clamp 600mm Span 120mm Nosing

Image Representative of Range

Bessey TPN60S12BE TPN-BE Malleable Screw Clamp 600mm Span 120mm Nosing

MPN
TPN60S12BE
Brand
Bessey
EAN-13
4008158016252
Order Code
11-4716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £30.55 £29.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

The Bessey TPN60S12BE is a malleable screw clamp with a maximum span width of 600 mm and a nosing length of 120 mm. It is known for its durable construction and reliable clamping performance. This L clamp is typically used in woodworking and metalworking for secure holding during assembly or welding processes.
Type L clamp
Jaw Opening 600mm
Nosing 120mm
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot