Bessey TPN50S12BE-2K Screw Clamp 500mm Span 120mm Nosing 2-Component Handle

Image Representative of Range

Bessey TPN50S12BE-2K Screw Clamp 500mm Span 120mm Nosing 2-Component Handle

MPN
TPN50S12BE-2K
Brand
Bessey
EAN-13
4008158031125
Order Code
11-4715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 19/11/2026

The Bessey TPN50S12BE-2K is a malleable screw clamp with a two-component handle, providing a span width of up to 500 mm and a nosing length of 120 mm. It is ideal for securely holding materials in place during woodworking, metalworking, or general construction tasks. Known for its durability and efficient design, this clamp is a reliable tool for both professional and hobbyist applications.
Type F Clamp
Jaw Opening 500mm
Nosing 120mm
Tension 5500N

Reviews

Be the first to submit a review

Trustpilot