Bessey TPN40S12BE TPN-BE Screw Clamp 400mm span 120mm nosing Malleable

Image Representative of Range

Bessey TPN40S12BE TPN-BE Screw Clamp 400mm span 120mm nosing Malleable

MPN
TPN40S12BE
Brand
Bessey
EAN-13
4008158016078
Order Code
11-4712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £27.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bessey's malleable screw clamp, model TPN40S12BE, features a maximum span width of 400 mm and a nosing length of 120 mm. Known for its durability, this L clamp is ideal for woodworking and metalworking tasks. Its robust design ensures secure and reliable clamping in various applications.
Type L clamp
Jaw Opening 400mm
Nosing 120mm
Weight 1.74kg

Reviews

Be the first to submit a review

Trustpilot