Bessey TPN40BE TPN-BE Malleable Screw Clamp 400mm Span 175mm Nosing

Image Representative of Range

Bessey TPN40BE TPN-BE Malleable Screw Clamp 400mm Span 175mm Nosing

MPN
TPN40BE
Brand
Bessey
EAN-13
4008158016030
Order Code
11-4709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bessey TPN40BE is a robust malleable screw clamp with a maximum span width of 400 mm and a nosing length of 175 mm. It is ideal for woodworking and metalworking applications where reliable and precise clamping is needed. The durable construction ensures a secure grip for various projects.
Type L clamp
Jaw Opening 400mm
Nosing 175mm
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot