Bessey TPN25B8BE TPN-BE Clamp 250mm Span 80mm Nosing Malleable Screw

Image Representative of Range

Bessey TPN25B8BE TPN-BE Clamp 250mm Span 80mm Nosing Malleable Screw

MPN
TPN25B8BE
Brand
Bessey
EAN-13
4008158015736
Order Code
11-4701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £15.32 £14.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 559 availableBack-order availability date - 20/11/2026

The Bessey malleable screw clamp, model TPN25B8BE, features a maximum span width of 250 mm and a nosing length of 80 mm. This robust L clamp is suitable for woodworking and metalworking tasks, providing reliable grip and adjustability. Its durable construction makes it an ideal choice for securing materials during various clamping applications.
Type L clamp
Jaw Opening 250mm
Nosing 80mm
Weight 0.84kg

Reviews

Be the first to submit a review

Trustpilot