Bessey TPN20B8BE TPN-BE Malleable Screw Clamp 200mm Span 80mm Nosing

Image Representative of Range

Bessey TPN20B8BE TPN-BE Malleable Screw Clamp 200mm Span 80mm Nosing

MPN
TPN20B8BE
Brand
Bessey
EAN-13
4008158015651
Order Code
11-4698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £14.60 £14.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bessey manufactures the L clamp model TPN20B8BE, known for its malleable screw mechanism. It features a maximum span width of 200 mm and a nosing length of 80 mm, making it suitable for a variety of clamping tasks. This clamp is commonly used for woodworking, metalworking, and general DIY projects.
Type L clamp
Jaw Opening 200mm
Nosing 80mm
Weight 0.77kg

Reviews

Be the first to submit a review

Trustpilot