Bessey TPN10BE TPN-BE Screw Clamp 100mm Span 50mm Nosing Length

Image Representative of Range

Bessey TPN10BE TPN-BE Screw Clamp 100mm Span 50mm Nosing Length

MPN
TPN10BE
Brand
Bessey
EAN-13
4008158015484
Order Code
11-4691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Bessey TPN10BE is a malleable screw clamp with a maximum span width of 100 mm and a nosing length of 50 mm. Its robust construction makes it ideal for securing materials during woodworking or metalworking tasks. This versatile L clamp is suitable for a range of professional and DIY applications.
Type L clamp
Jaw Opening 100mm
Nosing 50mm
Tension 5500N
Weight 0.26kg

Reviews

Be the first to submit a review

Trustpilot