Bessey TP100S12BE TPN-BE Screw Clamp 1000mm Span 120mm Throat Malleable

Image Representative of Range

Bessey TP100S12BE TPN-BE Screw Clamp 1000mm Span 120mm Throat Malleable

MPN
TP100S12BE
Brand
Bessey
EAN-13
4008158015453
Order Code
11-4690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £43.00
10+ £41.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 699 availableBack-order availability date - 20/11/2026

The Bessey TP100S12BE is a malleable screw clamp with a span width of up to 1000 mm and a nosing length of 120 mm, making it ideal for securing large objects. This L clamp, identified by codes 04008158015453 and 4008158015453, is known for its robust construction and durability. It's typically used in woodworking and metalworking applications where precise clamping is essential.
Type L clamp
Jaw Opening 1m
Nosing 120mm
Weight 2.8kg

Reviews

Be the first to submit a review

Trustpilot