Bessey TGN40T30 TGNT Deep Clamping Screw Clamp 400mm Span 300mm Nosing

Image Representative of Range

Bessey TGN40T30 TGNT Deep Clamping Screw Clamp 400mm Span 300mm Nosing

MPN
TGN40T30
Brand
Bessey
EAN-13
4008158012469
Order Code
11-4681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £66.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Bessey Deep clamping screw clamp TGNT 400/300 is designed with a maximum span width of 400 mm and a nosing length of 300 mm. This robust L clamp is ideal for accessing hard-to-reach areas, ensuring secure and effective clamping. Typically used in woodworking and metalworking applications, it provides excellent stability and pressure distribution.
Type L clamp
Jaw Opening 400mm
Nosing 300mm
Weight 5.578kg

Reviews

Be the first to submit a review

Trustpilot