Bessey TGK80-2K Screw Clamp 800mm Span 120mm Throat Malleable Iron

Image Representative of Range

Bessey TGK80-2K Screw Clamp 800mm Span 120mm Throat Malleable Iron

MPN
TGK80-2K
Brand
Bessey
EAN-13
4008158030289
Order Code
11-4678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £57.21 £56.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Bessey TGK80-2K is a malleable screw clamp with a maximum span width of 800 mm and a nosing length of 120 mm, ideal for a strong hold during clamping tasks. Engineered for durability, this L clamp is well-suited for woodworking or metalworking applications. It's identified by product codes 04008158030289 and 4008158030289.
Type L clamp
Jaw Opening 800mm
Nosing 120mm
Tension 7000N
Weight 3.525kg

Reviews

Be the first to submit a review

Trustpilot