Bessey TGK50-2K TGK-2K Screw Clamp 500mm Span 120mm Nosing Malleable

Image Representative of Range

Bessey TGK50-2K TGK-2K Screw Clamp 500mm Span 120mm Nosing Malleable

MPN
TGK50-2K
Brand
Bessey
EAN-13
4008158030265
Order Code
11-4674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £47.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Bessey TGK50-2K L clamp features a maximum span width of 500 mm and a nosing length of 120 mm, making it ideal for a range of clamping applications. Manufactured by Bessey, this malleable screw servant is robust and reliable. It is particularly useful in woodworking and metalworking projects requiring secure holds.
Type L clamp
Jaw Opening 500mm
Nosing 120mm
Tension 7000N
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot