Bessey TG80S12 TG Clamp Span 800mm Nosing 120mm Robust Malleable Design

Image Representative of Range

Bessey TG80S12 TG Clamp Span 800mm Nosing 120mm Robust Malleable Design

MPN
TG80S12
Brand
Bessey
EAN-13
4008158010960
Order Code
11-4668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £49.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 19/11/2026

The Bessey TG80S12 is a malleable screw clamp featuring a maximum span width of 800 mm and a nosing length of 120 mm. It is designed for secure clamping in woodworking and metalworking projects. This reliable L clamp ensures stability and precision during assembly and gluing tasks.
Type L clamp
Jaw Opening 800mm
Nosing 120mm
Weight 2.46kg

Reviews

Be the first to submit a review

Trustpilot