Bessey TG60S12 TG Clamp 600mm Span 120mm Nosing Malleable Screw Clamp

Image Representative of Range

Bessey TG60S12 TG Clamp 600mm Span 120mm Nosing Malleable Screw Clamp

MPN
TG60S12
Brand
Bessey
EAN-13
4008158010779
Order Code
11-4666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £39.78 £39.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Bessey malleable screw clamp TG60S12 features a maximum span width of 600 mm and a nosing length of 120 mm. Known for its durability, the clamp is ideal for securing heavy-duty materials during woodworking or metalworking projects. Commonly referred to as an L clamp, it provides reliable pressure to keep materials tightly held.
Type L clamp
Jaw Opening 600mm
Nosing 120mm
Weight 2.13kg

Reviews

Be the first to submit a review

Trustpilot