Bessey TG40S12 TG Malleable Screw Clamp 400mm Span 120mm Nosing

Image Representative of Range

Bessey TG40S12 TG Malleable Screw Clamp 400mm Span 120mm Nosing

MPN
TG40S12
Brand
Bessey
EAN-13
4008158010311
Order Code
11-4662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £35.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 19/11/2026

The Bessey TG 400/120 is a malleable screw clamp with a maximum span width of 400 mm and a nosing length of 120 mm. It’s designed for heavy-duty applications where secure gripping is essential. This clamp is ideal for woodworking and metalworking projects.
Type L clamp
Jaw Opening 400mm
Nosing 120mm
Weight 1.78kg

Reviews

Be the first to submit a review

Trustpilot