Bessey TG40S12-2K TG-2K Clamp 400mm Span 120mm Nosing Malleable Screw

Image Representative of Range

Bessey TG40S12-2K TG-2K Clamp 400mm Span 120mm Nosing Malleable Screw

MPN
TG40S12-2K
Brand
Bessey
EAN-13
4008158030098
Order Code
11-4663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £35.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bessey malleable screw clamp TG-2K 400/120 is designed with a maximum span width of 400 mm and a nosing length of 120 mm. This robust clamp is ideal for woodworking and metalworking projects, providing reliable pressure and stability. Its durable construction ensures longevity and consistent performance in demanding applications.
Type L clamp
Jaw Opening 400mm
Nosing 120mm
Weight 1.78kg

Reviews

Be the first to submit a review

Trustpilot