Bessey TG40B8-2K TG-2K Screw Clamp 400mm Span 80mm Nosing Length

Image Representative of Range

Bessey TG40B8-2K TG-2K Screw Clamp 400mm Span 80mm Nosing Length

MPN
TG40B8-2K
Brand
Bessey
EAN-13
4008158030012
Order Code
11-4661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £22.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bessey TG40B8-2K is a malleable screw clamp with a maximum span width of 400 mm and a nosing length of 80 mm. It is ideal for securely holding materials in woodworking and metalworking applications. This sturdy clamp, also referred to as an L clamp, ensures precise and reliable clamping.
Type L clamp
Jaw Opening 400mm
Nosing 80mm
Weight 0.97kg

Reviews

Be the first to submit a review

Trustpilot